345-076-556-508

Heilind Number:EDA345-076-556-508
Manufacturer:EDAC
Manufacturer Number:345-076-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-556-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimum efficiency, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and rows of copper alloy contacts for reliable power transmission. With a pitch of .1 inch and 76 positions spread across 2 rows, it facilitates seamless data transfer on your circuit board. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees exceptional performance in various environments. Upgrade your electronic assemblies with this essential connector, a must-have in any professional setup.