345-076-556-512

Heilind Number:EDA345-076-556-512
Manufacturer:EDAC
Manufacturer Number:345-076-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-556-512

Detailed Description

Elevate your PCB connectivity with this high-performance green board-to-board connector, designed for seamless integration in electronic assemblies. With a rugged UL 94V-0 thermoplastic polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contacts deliver superior conductivity, while the dual-row configuration with 76 positions offers ample connectivity options. Featuring a 0.1-inch pitch and 0.2-inch row spacing, it allows for precise alignment on your PCB. Whether you're designing for industrial machinery or consumer electronics, this connector, rated for an impressive operating temperature range of -40 to 105°C, guarantees optimal performance. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your assembly process with this essential component, a testament to quality and innovation in electronic connectivity.