345-076-556-558

Heilind Number:EDA345-076-556-558
Manufacturer:EDAC
Manufacturer Number:345-076-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-556-558

Detailed Description

Efficiently transfer power and data with this 76-position Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for reliable connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. The straight mount orientation and dual-row configuration ensure easy installation and space-saving design. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Perfect for green energy and electronics applications, this connector guarantees optimal performance and longevity. Upgrade your connectivity solutions with this essential component.