345-076-556-578

Heilind Number:EDA345-076-556-578
Manufacturer:EDAC
Manufacturer Number:345-076-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-556-578

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color, ensuring both reliability and visual appeal. With two rows of 76 contact positions, it offers ample connectivity for your circuitry. The Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Trust in its Straight mount orientation for secure and stable connections. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.