| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-076-556-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-076-556-803 |
345-076-556-803
| Heilind Number: | EDA345-076-556-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-076-556-803 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your PCB connections with our high-performance 76-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts. With a compact pitch of .1 inches and dual rows, it offers efficient connectivity in tight spaces. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Trust in its superior quality for your next project.

