345-076-556-804

Heilind Number:EDA345-076-556-804
Manufacturer:EDAC
Manufacturer Number:345-076-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-556-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector is not only durable but also visually appealing. With two rows and 76 positions, it offers ample room for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable and efficient conductivity. Designed for straight mount orientation, it facilitates easy installation. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB assembly with this essential connector.