345-076-556-812

Heilind Number:EDA345-076-556-812
Manufacturer:EDAC
Manufacturer Number:345-076-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-556-812

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. This two-row connector features 76 positions, allowing for efficient data transmission and power delivery. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in even the most demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your circuit boards. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Elevate your design with this high-quality connector, perfect for various applications in the electronics industry.