345-076-556-858

Heilind Number:EDA345-076-556-858
Manufacturer:EDAC
Manufacturer Number:345-076-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-556-858

Detailed Description

Enhance your circuit connectivity with this advanced Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it not only adds a pop of visual appeal but also ensures easy identification on your PCB. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, rest assured of its robust performance in various operating environments. Boasting two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector offers high-density connectivity with 76 positions for optimal signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability even in extreme conditions. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.