345-076-558-201

Heilind Number:EDA345-076-558-201
Manufacturer:EDAC
Manufacturer Number:345-076-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it features a green UL 94V-0 thermoplastic polyester housing, ensuring reliable operation even in demanding environments. With two rows of 76 copper alloy contacts, it offers seamless communication between PCBs. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various conditions. Elevate your electronic designs with this essential component.