345-076-558-202

Heilind Number:EDA345-076-558-202
Manufacturer:EDAC
Manufacturer Number:345-076-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-558-202

Detailed Description

Enhance your PCB connectivity with our versatile Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 76 positions with a dual-row layout, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any application. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing streamline PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suited for both standard and challenging environments. Upgrade your connectivity solutions with this high-quality component.