345-076-558-203

Heilind Number:EDA345-076-558-203
Manufacturer:EDAC
Manufacturer Number:345-076-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-558-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery. With two rows and 76 positions, it offers ample space for multiple connections, while its compact .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. The right-angle mount orientation further optimizes space utilization, perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your PCB assembly with this essential component for seamless and robust connectivity.