345-076-558-204

Heilind Number:EDA345-076-558-204
Manufacturer:EDAC
Manufacturer Number:345-076-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-558-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 76 positions, it offers ample space for secure and efficient connections. The contact material, made of Copper Alloy, ensures optimal conductivity and longevity. Its right-angle mount orientation and 0.1-inch pitch make it perfect for various PCB layouts. Operating in a wide temperature range from -40 to 105°C, this connector is reliable in diverse environments. Upgrade your PCB assembly with this essential component.