345-076-558-207

Heilind Number:EDA345-076-558-207
Manufacturer:EDAC
Manufacturer Number:345-076-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-558-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in every connection. With 76 positions spread across 2 rows at a .1-inch pitch, it offers ample room for seamless data transfer. The right-angle mount orientation and compact design make it ideal for space-efficient PCB layouts. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your system's connectivity with this essential component.