345-076-558-208

Heilind Number:EDA345-076-558-208
Manufacturer:EDAC
Manufacturer Number:345-076-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-558-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 76 positions across 2 rows, allowing for efficient data transmission. The right angle mount orientation and .1-inch pitch ensure a secure and stable connection on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and reliability even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the industrial, automotive, and consumer electronics sectors. Upgrade your connectivity solutions with this essential component for seamless data transfer.