345-076-558-258

Heilind Number:EDA345-076-558-258
Manufacturer:EDAC
Manufacturer Number:345-076-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-558-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation. The green-colored connector, with a right-angle mount orientation, offers seamless integration on your PCB. With 76 positions, 2 rows, and a .1-inch pitch, it facilitates efficient data transmission. Crafted with copper alloy contacts and rated for an operating temperature range of -40 to 105°C, this connector guarantees optimal conductivity in various environmental conditions. Ideal for professional and DIY projects, it's the perfect choice for maintaining seamless connectivity in your circuit designs. Elevate your electronic assemblies with this essential component.