345-076-558-278

Heilind Number:EDA345-076-558-278
Manufacturer:EDAC
Manufacturer Number:345-076-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-558-278

Detailed Description

Enhance your circuitry with this versatile green Board-to-Board PCB Connector. Designed for seamless integration, this component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With two rows of copper alloy contacts and a pitch of .1 inch, it offers a total of 76 positions for efficient connectivity. The right-angle mount orientation and wide operating temperature range from -40 to 105°C further enhance its flexibility, making it ideal for various electronic projects. Elevate your PCB assembly with this essential connector.