345-076-558-502

Heilind Number:EDA345-076-558-502
Manufacturer:EDAC
Manufacturer Number:345-076-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-558-502

Detailed Description

Enhance connectivity in your circuit board with our Green Card Edge Connector. Designed for optimal performance, this two-row connector features 76 positions with a .1-inch pitch, ensuring secure connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The right-angle mount orientation offers flexibility in installation, while the -40 to 105 °C operating temperature range makes it suitable for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.