345-076-558-503

Heilind Number:EDA345-076-558-503
Manufacturer:EDAC
Manufacturer Number:345-076-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-558-503

Detailed Description

Enhance connectivity within your electronic projects with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, this connector ensures both robust construction and easy identification. With a compact design encompassing two rows and 76 positions, it offers ample connectivity options while maintaining excellent space efficiency. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide seamless integration into your PCB layout. Perfect for applications requiring a right-angle mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for diverse environments. Elevate your connectivity solutions with this essential component.