345-076-558-504

Heilind Number:EDA345-076-558-504
Manufacturer:EDAC
Manufacturer Number:345-076-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic devices. With two rows of 76 positions, it offers ample connectivity options, while the 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment. Crafted from UL 94V-0 thermoplastic polyester and featuring copper alloy contacts, it guarantees durability and reliable conductivity. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your PCB assemblies with this green-colored connector, perfect for demanding applications in the electronics industry.