345-076-558-507

Heilind Number:EDA345-076-558-507
Manufacturer:EDAC
Manufacturer Number:345-076-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-558-507

Detailed Description

Upgrade your electronic connections with our high-performance Green Board-To-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 76 positions, allowing for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit boards. The right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Ideal for professional applications in industries like telecommunications, automotive, and aerospace, this connector is a must-have for your PCB projects. Upgrade your setup today and experience seamless connectivity like never before.