345-076-558-508

Heilind Number:EDA345-076-558-508
Manufacturer:EDAC
Manufacturer Number:345-076-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-558-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in vibrant green. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and reliability in all applications. Featuring two rows and 76 positions, it offers ample connectivity for your PCB projects. The copper alloy contacts provide secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mounting, it seamlessly integrates into your PCB layout. Operating within a wide temperature range of -40 to 105°C, it ensures stable performance in diverse environments. Upgrade your connectivity solutions with this essential component.