345-076-558-512

Heilind Number:EDA345-076-558-512
Manufacturer:EDAC
Manufacturer Number:345-076-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-558-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this connector features 76 positions in a 2-row layout, ensuring seamless integration into your electronic setup. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees optimal safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. The copper alloy contact material ensures efficient conductivity, while the right-angle mount orientation allows for flexible installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your system with this essential component and experience seamless, high-speed data transfer and power delivery.