345-076-558-558

Heilind Number:EDA345-076-558-558
Manufacturer:EDAC
Manufacturer Number:345-076-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-558-558

Detailed Description

Enhance connectivity in your electronic devices with this Green Board To Board PCB Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material for reliable conductivity. With two rows of 76 positions each, it offers ample space for seamless PCB connections. The right-angle mount orientation allows for convenient installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial environments. Upgrade your PCB assembly with this essential component.