345-076-558-803

Heilind Number:EDA345-076-558-803
Manufacturer:EDAC
Manufacturer Number:345-076-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-558-803

Detailed Description

Enhance your electronic connections with this high-performance 76-position board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 thermoplastic polyester housing ensures reliability in even the most demanding environments, while the copper alloy contacts guarantee secure and efficient power transmission. With a compact pitch of .1 inch and convenient right-angle mount orientation, it offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this green-cased marvel.