345-076-558-804

Heilind Number:EDA345-076-558-804
Manufacturer:EDAC
Manufacturer Number:345-076-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-558-804

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek design with a total of 76 positions spread across two rows, this connector offers seamless connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliability and safety in operation. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and 0.1-inch pitch cater to high-speed data transfer needs. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB setup with this essential connector for optimal performance.