345-076-558-808

Heilind Number:EDA345-076-558-808
Manufacturer:EDAC
Manufacturer Number:345-076-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality green board-to-board PCB connector. Designed for seamless integration, it features two rows and 76 positions, ensuring optimal functionality. The UL 94V-0 thermoplastic polyester housing material guarantees durability and safety. Each contact is crafted from copper alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its right-angle mount orientation allows for space-efficient installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronics with this essential connector, ensuring seamless communication between PCBs.