345-076-558-878

Heilind Number:EDA345-076-558-878
Manufacturer:EDAC
Manufacturer Number:345-076-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-558-878

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board Card Edge Connector, meticulously crafted for optimal performance. Designed with precision in mind, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a compact form factor, this connector boasts two rows and 76 positions, facilitating seamless data transmission. The copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Its right-angle mount orientation offers versatility in installation, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.