345-076-559-201

Heilind Number:EDA345-076-559-201
Manufacturer:EDAC
Manufacturer Number:345-076-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-559-201

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed with precision and durability in mind, it features 76 positions in a compact two-row layout, ensuring seamless connectivity for your electronic components. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees safe and reliable operation, even in harsh environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for efficient signal transmission. Crafted with copper alloy contacts, it ensures superior conductivity and long-lasting performance. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB assembly with this essential component for optimal connectivity and performance.