345-076-559-207

Heilind Number:EDA345-076-559-207
Manufacturer:EDAC
Manufacturer Number:345-076-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-559-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in challenging environments. With two rows and 76 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees optimal signal transfer, while the right angle mount orientation allows for seamless PCB integration. Designed for efficiency, this connector has a pitch of .1 inches and row spacing of .2 inches, facilitating easy and precise assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial settings. Upgrade your connectivity solutions with this versatile connector.