345-076-559-208

Heilind Number:EDA345-076-559-208
Manufacturer:EDAC
Manufacturer Number:345-076-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-559-208

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. With a compact design featuring two rows of 76 positions, it ensures seamless connectivity for your electronic components. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety. The copper alloy contacts provide reliable conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your electronics assembly with this essential component.