345-076-559-212

Heilind Number:EDA345-076-559-212
Manufacturer:EDAC
Manufacturer Number:345-076-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-559-212

Detailed Description

Enhance your PCB connection with this high-quality Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Thermoplastic Polyester in a sleek green color, this connector ensures reliable performance. With two rows of copper alloy contacts, it offers a total of 76 positions with a .1-inch pitch. The right-angle mount orientation and .2-inch row spacing make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.