345-076-559-258

Heilind Number:EDA345-076-559-258
Manufacturer:EDAC
Manufacturer Number:345-076-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-559-258

Detailed Description

Enhance your electronic setups with this cutting-edge board-to-board connector. Designed for seamless integration, this green connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring both reliability and safety. With two rows and a total of 76 copper alloy contacts, it offers ample connectivity for your PCB needs. The right-angle mount orientation and .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees stable performance in various environments. Perfect for high-speed data transmission and power delivery, it's a must-have component for any professional or DIY project. Upgrade your connectivity game today with this essential piece.