345-076-559-278

Heilind Number:EDA345-076-559-278
Manufacturer:EDAC
Manufacturer Number:345-076-559-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-559-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-559-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 76 positions in a meticulously arranged dual-row layout, ensuring optimal signal transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of durable Copper Alloy, guaranteeing long-lasting durability. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient and secure connections. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Ideal for a wide range of applications, this connector is a must-have component for any PCB assembly project. Elevate your connectivity solutions with this essential connector.