345-076-559-288

Heilind Number:EDA345-076-559-288
Manufacturer:EDAC
Manufacturer Number:345-076-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-559-288

Detailed Description

Enhance connectivity in your electronic designs with our Green Board To Board PCB Connector. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various operating environments. With two rows and 76 positions, it offers ample connectivity options for your PCB layouts. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for secure and precise connections. Designed for seamless integration, this connector boasts a right-angle mount orientation, perfect for space-saving in your designs. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in diverse applications. Elevate your PCB connectivity solutions with this high-quality and versatile connector.