345-076-559-504

Heilind Number:EDA345-076-559-504
Manufacturer:EDAC
Manufacturer Number:345-076-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-559-504

Detailed Description

Elevate your PCB connectivity with this premium Green Board to Board Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. Its two rows with a pitch of .1 in and row spacing of .2 in offer seamless integration, accommodating 76 positions for efficient data transfer. Designed for right-angle mounting, it guarantees a secure and space-saving fit on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this high-performance Card Edge Connector.