345-076-559-507

Heilind Number:EDA345-076-559-507
Manufacturer:EDAC
Manufacturer Number:345-076-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-559-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable power delivery with an amperage of 3A. Its two rows of 76 copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, guarantee optimal signal transmission. Designed for seamless integration, it offers right-angle mount orientation for easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a versatile choice for various electronic applications. Trust in its quality and performance to elevate your PCB connectivity solutions.