345-076-559-512

Heilind Number:EDA345-076-559-512
Manufacturer:EDAC
Manufacturer Number:345-076-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-559-512

Detailed Description

Enhance your PCB connections with our Board-to-Board Card Edge Connector. Designed for optimal performance, this durable connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. Its two rows of copper alloy contacts offer a total of 76 positions, facilitating seamless data transfer. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. The right-angle mount orientation adds versatility to your setup, while its wide operating temperature range of -40 to 105°C ensures stability under varying conditions. Trust in this high-quality connector to streamline your electronic connections efficiently.