345-076-559-558

Heilind Number:EDA345-076-559-558
Manufacturer:EDAC
Manufacturer Number:345-076-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-559-558

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it features a green UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row pitch, it offers seamless connectivity for your electronic components. Boasting 76 positions in total, this connector supports complex PCB layouts with ease. Its right-angle mount orientation allows for efficient space utilization, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Elevate your electronics assembly with this essential component.