345-076-559-578

Heilind Number:EDA345-076-559-578
Manufacturer:EDAC
Manufacturer Number:345-076-559-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-559-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-559-578

Detailed Description

Enhance connectivity within your circuitry with this high-performing green board-to-board PCB connector. Engineered with precision, it features 76 positions spread over two rows, ensuring seamless transmission of data. The UL 94V-0 thermoplastic polyester housing offers robust protection, while the copper alloy contacts guarantee efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mounting. Designed for versatility, it boasts a right-angle mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your electronic systems with this essential component for reliable and seamless connectivity.