345-076-559-588

Heilind Number:EDA345-076-559-588
Manufacturer:EDAC
Manufacturer Number:345-076-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-559-588

Detailed Description

Enhance your PCB connections with our high-quality Green Board To Board PCB Connector. Featuring a rugged UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in various applications. With a 3A amperage and Copper Alloy contact material, it guarantees efficient power transmission. Its two rows, each with 76 positions, offer ample connectivity options while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for easy installation, it boasts a Right Angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.