345-076-559-803

Heilind Number:EDA345-076-559-803
Manufacturer:EDAC
Manufacturer Number:345-076-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-559-803

Detailed Description

Enhance connectivity within your electronic devices with this versatile green board-to-board PCB connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 thermoplastic polyester, ensuring reliability in various environments. With two rows and 76 positions, it offers ample space for seamless integration on PCBs. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore its potential for enhancing your products in the ever-evolving tech landscape.