345-076-559-804

Heilind Number:EDA345-076-559-804
Manufacturer:EDAC
Manufacturer Number:345-076-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-559-804

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector ensures seamless power transfer with an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With two rows and 76 positions, it offers ample room for multiple connections. The right-angle mount orientation makes installation a breeze, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector ensures seamless power transfer with an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With two rows and 76 positions, it offers ample room for multiple connections. The right-angle mount orientation makes installation a breeze, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup.