345-076-559-807

Heilind Number:EDA345-076-559-807
Manufacturer:EDAC
Manufacturer Number:345-076-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-559-807

Detailed Description

Enhance your connectivity with our versatile Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features 76 positions across 2 rows, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable performance. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its right-angle mount orientation allows for convenient installation, making it a must-have component in your electronic projects. Trust in its quality and performance to meet all your connectivity needs.