345-076-559-808

Heilind Number:EDA345-076-559-808
Manufacturer:EDAC
Manufacturer Number:345-076-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-559-808

Detailed Description

Enhance your board-to-board connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this high-performance connector features 76 positions across two rows, ensuring efficient data transfer. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for enhanced conductivity. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches ensure a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have for any electronic setup. Upgrade your connectivity today with our state-of-the-art Card Edge Connector.