345-076-559-858

Heilind Number:EDA345-076-559-858
Manufacturer:EDAC
Manufacturer Number:345-076-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-559-858

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for precision, it features 76 positions across two rows with a pitch of .1 inches and row spacing of .2 inches, ensuring seamless alignment and transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable and efficient power delivery. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for electronics manufacturing, this connector is a essential component for your PCB assembly needs.