345-076-559-878

Heilind Number:EDA345-076-559-878
Manufacturer:EDAC
Manufacturer Number:345-076-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-559-878

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for optimal performance, this double-row connector features 76 positions and a 0.1-inch pitch, ensuring secure and efficient connections. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and reliability, even in challenging environments. With a right angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for various applications. Upgrade your PCB assembly with seamless and high-speed data transfer capabilities.