345-076-560-203

Heilind Number:EDA345-076-560-203
Manufacturer:EDAC
Manufacturer Number:345-076-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-560-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable signal transmission. With a compact .1-inch pitch and two rows of 76 positions, it offers efficient power delivery with a low amperage of 3A. The straight mount orientation and .2-inch row spacing ensure easy installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this green-colored connector to meet your connectivity needs with precision and durability.