345-076-560-212

Heilind Number:EDA345-076-560-212
Manufacturer:EDAC
Manufacturer Number:345-076-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments. With two rows of 76 positions each, it provides ample connectivity options, while the copper alloy contact material guarantees excellent signal transmission. Featuring a compact .1-inch pitch and .2-inch row spacing, this connector offers precise and efficient board-to-board mating. Its straight mount orientation further simplifies installation, making it ideal for a wide range of applications. With an operating temperature range of -40 to 105°C, it assures dependable performance in diverse conditions. Upgrade your connectivity solutions with this essential component.