345-076-560-258

Heilind Number:EDA345-076-560-258
Manufacturer:EDAC
Manufacturer Number:345-076-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-560-258

Detailed Description

Enhance your circuit connectivity with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features dual rows with a total of 76 positions, ensuring efficient data transfer. Crafted with precision, the housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The copper alloy contacts provide reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. Engineered for versatility, it offers a straight mount orientation, perfect for various PCB configurations. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronics with this essential component for seamless and robust connectivity.