345-076-560-288

Heilind Number:EDA345-076-560-288
Manufacturer:EDAC
Manufacturer Number:345-076-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-560-288

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring a sleek green design, this connector is not only visually appealing but also practical, with a durable housing made of UL 94V-0 thermoplastic polyester. Its copper alloy contact material ensures reliable and efficient power transmission, while the double-row configuration with 76 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for a variety of applications. Upgrade your systems with this straight-mount connector for seamless and secure connections every time.